ULV8F2HSS3G5

Heilind Number:ESWULV8F2HSS3G5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS3G5
ECAD Model:
3D Model

Description:

T980024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS3G5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980024
SKU:ESWULV8F2HSS3G5

Detailed Description

Introducing the ULV8 Series Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. With a sleek and durable design, this switch is perfect for applications requiring heightened security and resistance to tampering. Featuring a round flush button actuator and a DPDT contact configuration, it offers precise and versatile functionality. Rated for 3A at 250VAC, it guarantees efficient performance. The illuminated ring enhances visibility, with a 24VDC illumination voltage ensuring clear indication. Its IP67 rating certifies protection against dust and water ingress, making it suitable for both indoor and outdoor use. Designed for easy installation with a circular 25mm panel cut-out diameter, it is ideal for a wide range of industrial and commercial applications. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand demanding environments. Trust in the quality and reliability of the ULV8 Series for all your push button switching needs.