ULV8F2HSS3H5

Heilind Number:ESWULV8F2HSS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS3H5
ECAD Model:
3D Model

Description:

T980028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS3H5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980028
SKU:ESWULV8F2HSS3H5

Detailed Description

Introducing the T980028, a sleek and robust Anti-Vandal Push Button Switch from the ULV8 series. Designed for durability and reliability, this switch features a panel mount front with an IP67 rating, ensuring protection against dust and water ingress. The round actuator button, illuminated with a ring, adds a touch of modernity and visibility to any panel. With a DPDT contact configuration and a rated voltage of 250VAC, this switch is perfect for a variety of applications. Its solder termination type and operating temperature range of -20 to 55°C ensure easy installation and functionality even in harsh environments. Whether for industrial machinery, control panels, or security systems, the T980028 guarantees smooth and efficient operation. Elevate your equipment with this high-performance push button switch.