ULV8F2HSS3J5

Heilind Number:ESWULV8F2HSS3J5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS3J5
ECAD Model:
3D Model

Description:

T980029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS3J5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980029
SKU:ESWULV8F2HSS3J5

Detailed Description

Introducing the T980029 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. With a sleek flush button design and IP67 rating, this switch is perfect for demanding environments where durability is key. The round actuator shape and ring illumination not only enhance its visual appeal but also provide clear feedback to users. Featuring a DPDT contact configuration and rated for 250VAC at 3A, it ensures efficient power control. The solder termination type and 25mm circular panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this ULV8 series switch is built to perform even in harsh conditions. Upgrade your control systems with the T980029 for seamless operation and peace of mind.