ULV8F2HSS3P5

Heilind Number:ESWULV8F2HSS3P5
Manufacturer:E-Switch
Manufacturer Number:ULV8F2HSS3P5
ECAD Model:
3D Model

Description:

T980057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8F2HSS3P5
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980057
SKU:ESWULV8F2HSS3P5

Detailed Description

Introducing the ULV8F2HSS3P5 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial applications. With a sleek panel mount design featuring front illumination in the form of a ring, this switch not only enhances functionality but also adds a touch of modernity to any control panel. Rated for 3A at 250VAC, it ensures efficient power transmission while meeting RoHS compliance standards for environmental responsibility. The durable construction and IP67 rating make it suitable for use in harsh environments, with a wide operating temperature range from -20 to 55°C. The DPDT contact configuration offers versatile control options, while the momentary switch function (On-(On)) is ideal for applications requiring quick and precise activation. The solder termination type ensures secure connections, while the 24VDC illumination voltage adds visual appeal. With a panel cut-out diameter of 25mm, installation is straightforward. Whether used in machinery, control panels, or outdoor equipment, the ULV8F2HSS3P5 combines performance, durability, and aesthetics in one sleek package. Upgrade your push button switches with this high-quality ULV8 series offering.