ULV8FM3SS305

Heilind Number:ESWULV8FM3SS305
Manufacturer:E-Switch
Manufacturer Number:ULV8FM3SS305
ECAD Model:
3D Model

Description:

ULV8FM3SS305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FM3SS305
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T980905
SKU:ESWULV8FM3SS305

Detailed Description

Introducing the ULV8FM3SS305 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a sleek Panel Mount design featuring Front illumination in a striking Ring configuration, this switch not only offers enhanced visibility but also boasts an impressive IP67 rating for dust and water resistance. The durable actuator, shaped Round for easy operation, houses a high-performance Button (Flush) with a sturdy SPDT contact configuration, ensuring efficient On-On switch function. Rated for 250VAC and 3A, this ULV8 series switch is perfect for power applications. Its Wire Leads termination type and 24VDC Illumination Voltage make installation a breeze. Designed for durability, it operates flawlessly in temperatures ranging from -20 to 55°C, making it ideal for a wide range of industrial and commercial settings. Upgrade to the ULV8FM3SS305 for unparalleled performance and longevity in your control systems.