ULV8FM3SS311

Heilind Number:ESWULV8FM3SS311
Manufacturer:E-Switch
Manufacturer Number:ULV8FM3SS311
ECAD Model:
3D Model

Description:

ULV8FM3SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FM3SS311
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980900
SKU:ESWULV8FM3SS311

Detailed Description

Introducing the ULV8FM3SS311, a ruggedly built Anti-Vandal Push Button Switch designed to excel in demanding environments. With RoHS compliance and an IP67 rating, this switch guarantees both environmental responsibility and durability against dust and water ingress. The 3A rated amperage, along with a SPDT contact configuration, ensures reliable performance in electrical circuits. Featuring a sleek Panel Mount Front design with a Circular 25mm panel cut-out diameter, installation is effortless. The round Button actuator with flush mount adds a touch of sophistication, while the 3VDC Ring illumination enhances visibility in low-light settings. Operating flawlessly within a wide temperature range of -20 to 55°C, this switch is a versatile solution for various applications, from industrial machinery to outdoor equipment. Trust in the ULV8 series for quality and performance.