ULV8FMBSS311

Heilind Number:ESWULV8FMBSS311
Manufacturer:E-Switch
Manufacturer Number:ULV8FMBSS311
ECAD Model:
3D Model

Description:

ULV8FMBSS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FMBSS311
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980904
SKU:ESWULV8FMBSS311

Detailed Description

Introducing the ULV8FMBSS311 Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. Designed for seamless integration with a front-panel mount, this switch boasts an IP67 rating, ensuring superior protection against dust and water ingress. The flush-button actuator, illuminated by a ring of soft light, not only provides a sleek aesthetic but also enhances visibility in dimly lit environments. With a durable construction and RoHS compliance, you can trust in its performance and environmental responsibility. The SPDT contact configuration and 3A amperage rating make it suitable for a variety of applications, while its 250VAC rated voltage ensures compatibility with standard power systems. Whether you're building a new project or upgrading existing equipment, the ULV8FMBSS311 is the perfect choice for high-quality, long-lasting switching solutions.