ULV8FMGSS341

Heilind Number:ESWULV8FMGSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8FMGSS341
ECAD Model:
3D Model

Description:

ULV8FMGSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FMGSS341
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980903
SKU:ESWULV8FMGSS341

Detailed Description

Introducing the ULV8FMGSS341, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. This sleek and durable switch, part of the ULV8 series, boasts RoHS compliance and a high IP67 rating, ensuring reliability even in harsh conditions. With a 3A amperage and 250VAC rated voltage, it offers robust power handling capabilities. The illuminated ring and flush button actuator not only enhance visibility but also add a touch of sophistication to any panel. Featuring DPDT contact configuration and On-On switch function, it provides versatile control options. Easy to install with wire leads termination and a 25mm circular panel cut-out, this switch is perfect for applications requiring precision and durability. From industrial machinery to outdoor equipment, the ULV8FMGSS341 is the ultimate choice for dependable performance.