ULV8FMHSS341

Heilind Number:ESWULV8FMHSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8FMHSS341
ECAD Model:
3D Model

Description:

ULV8FMHSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FMHSS341
Series:ULV8
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T980902
SKU:ESWULV8FMHSS341

Detailed Description

Introducing the ULV8FMHSS341, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. With RoHS compliance and an IP67 rating, this switch ensures not only environmentally friendly operation but also protection against dust and water ingress. The sleek Panel Mount design with Front illumination in a round actuator shape exudes modernity while offering practicality. Featuring a DPDT contact configuration and a 3A 250VAC rating, this switch guarantees reliable operation in various applications. The flush Button actuator provides a seamless user experience, while the Wire Leads termination type simplifies installation. Perfect for industrial and commercial use, this ULV8 series switch is a testament to high-quality engineering and design.