ULV8FPBSS341

Heilind Number:ESWULV8FPBSS341
Manufacturer:E-Switch
Manufacturer Number:ULV8FPBSS341
ECAD Model:
3D Model

Description:

ULV8FPBSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FPBSS341
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980704
SKU:ESWULV8FPBSS341

Detailed Description

Introducing the ULV8 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. With a sleek round actuator design and flush button configuration, this switch offers a high level of user protection and durability. Rated for 3A at 250VAC, it ensures efficient power control. Featuring an IP67 ingress protection rating, it is suitable for use in harsh environments. The SPDT contact configuration guarantees versatile functionality, while the 3VDC illumination voltage adds a visual element to its operation. With a panel cut-out diameter of 25mm and an operating temperature range of -20 to 55°C, this switch is designed to perform flawlessly under diverse conditions. Trust the ULV8 for secure and efficient switching in industrial and commercial settings.