ULV8FPBSS344

Heilind Number:ESWULV8FPBSS344
Manufacturer:E-Switch
Manufacturer Number:ULV8FPBSS344
ECAD Model:
3D Model

Description:

ULV8FPBSS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FPBSS344
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980710
SKU:ESWULV8FPBSS344

Detailed Description

Introducing the ULV8FPBSS344, a cutting-edge anti-vandal push button switch that combines durability with sleek design. This ROHS-compliant switch, part of the ULV8 series, boasts a 3A amperage rating and an IP67 ingress protection rating, making it ideal for demanding environments. Featuring a round flush actuator with ring illumination, it offers both visual appeal and enhanced functionality. The SPDT contact configuration ensures reliable performance, while the 250VAC rated voltage and 12VDC illumination voltage cater to a wide range of applications. Designed for easy installation, this switch is panel mountable with wire leads termination and fits perfectly into a 25mm circular cut-out. Its operating temperature range of -20 to 55°C further enhances its versatility. Whether used in industrial machinery, outdoor equipment, or control panels, the ULV8FPBSS344 guarantees long-lasting performance. Elevate your user experience with this high-quality push button switch.