ULV8FPHSS3H5

Heilind Number:ESWULV8FPHSS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV8FPHSS3H5
ECAD Model:
3D Model

Description:

ULV8FPHSS3H5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FPHSS3H5
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980712
SKU:ESWULV8FPHSS3H5

Detailed Description

Introducing the ULV8FPHSS3H5, a cutting-edge anti-vandal push button switch designed for demanding environments. With a robust IP67 rating for water and dust resistance, this switch is built to withstand tough conditions while ensuring reliable performance. The sleek panel mount design with front illumination features a round flush button actuator, providing a tactile and visually appealing interface. Operating at 250VAC and 3A, it's suitable for a wide range of applications. The DPDT contact configuration offers versatility in switching options, while the 24VDC illumination voltage adds a touch of functionality. Ideal for industrial settings, this ULV8 series switch guarantees durability and efficiency, even in extreme temperatures ranging from -20 to 55°C. Upgrade your control systems with the ULV8FPHSS3H5 and experience premium quality and performance.