ULV8FW3SS311

Heilind Number:ESWULV8FW3SS311
Manufacturer:E-Switch
Manufacturer Number:ULV8FW3SS311
ECAD Model:
3D Model

Description:

ULV8FW3SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FW3SS311
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980503
SKU:ESWULV8FW3SS311

Detailed Description

Introducing the ULV8FW3SS311, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a robust IP67 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The flush-mounted Round Button features a subtle ring illumination, adding a touch of modernity while ensuring visibility in low-light conditions. Boasting a 3A rated current and 250VAC voltage, this switch offers reliable operation. Its SPDT contact configuration and On-On switch function provide versatility for various control applications. The Panel Mount, Front design with Wire Leads termination simplifies installation, while the 25mm circular panel cut-out diameter ensures a snug fit. Operating flawlessly in temperatures ranging from -20 to 55°C, this ULV8 series switch is a dependable choice for critical systems. Trust in its RoHS compliance for environmentally friendly usage. Elevate your control panel with the ULV8FW3SS311 Push Button Switch.