WB242D1921

Heilind Number:ESWWB242D1921
Manufacturer:E-Switch
Manufacturer Number:WB242D1921
ECAD Model:
3D Model

Description:

34-WB242D1921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WB242D1921
Series:WB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP55
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:34-WB242D1921
SKU:ESWWB242D1921

Detailed Description

Introducing the WB242D1921, a high-performance rocker switch designed for reliable operation in demanding environments. This rugged panel mount switch features a sleek concave actuator shape and a durable snap-in mount type, making it ideal for use in industrial and commercial applications. With a DPST contact configuration and a high amperage rating of 20 A at 125 VAC, this switch offers exceptional performance and versatility. Its IP55 rating ensures protection against dust and water ingress, while its wide operating temperature range of -20 to 65 °C makes it suitable for use in a variety of conditions. Whether you're in need of a dependable switch for machinery, equipment, or control panels, the WB242D1921 is the perfect choice for your power control needs.