WB246D1100

Heilind Number:ESWWB246D1100
Manufacturer:E-Switch
Manufacturer Number:WB246D1100
ECAD Model:
3D Model

Description:

34-WB246D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WB246D1100
Series:WB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP55
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:34-WB246D1100
SKU:ESWWB246D1100

Detailed Description

Introducing the WB246D1100, a versatile and reliable Panel Mount Rocker Switch from our WB2 series. Designed for seamless integration into various electronic devices, this switch offers a high amperage of 20A and is RoHS compliant for environmentally conscious operation. Featuring a durable construction with an IP55 rating, it ensures long-lasting performance even in challenging environments. The concave actuator shape provides comfortable and ergonomic operation, while the DPDT contact configuration allows for versatile switching options. With a quick connect termination type and easy Snap-In mount, installation is a breeze. Operating at a rated voltage of 125VAC, this switch is suitable for a wide range of applications. Whether you need to power on, off, or toggle between functions, the On-Off-On switch operation offers convenient control. With a panel cut-out diameter of 30mm x 22mm, it fits seamlessly into your panel design. Operating temperature range of -20 to 65°C ensures reliable performance in various conditions. Upgrade your electronic devices with the WB246D1100 Rocker Switch, the perfect combination of durability, functionality, and ease of use.