WB24ED1100

Heilind Number:ESWWB24ED1100
Manufacturer:E-Switch
Manufacturer Number:WB24ED1100
ECAD Model:
3D Model

Description:

34-WB24ED1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WB24ED1100
Series:WB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP55
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:34-WB24ED1100
SKU:ESWWB24ED1100

Detailed Description

Introducing our WB2 Series Panel Mount Rocker Switch, designed for reliable performance in a variety of applications. With a robust construction and IP55 rating, this switch is built to withstand tough environmental conditions. The concave actuator shape provides comfortable and intuitive operation, while the DPST contact configuration ensures efficient power control. Featuring a 20A amperage and 125VAC rated voltage, it is suitable for high-power applications. Quick connect terminals make installation easy, and the snap-in mount type allows for secure attachment to panels. Operating smoothly in temperatures ranging from -20 to 65°C, this switch is a dependable choice for industrial and commercial settings. Upgrade your control system with the durability and precision of our WB2 Series Rocker Switch.