WB24GD1121

Heilind Number:ESWWB24GD1121
Manufacturer:E-Switch
Manufacturer Number:WB24GD1121
ECAD Model:
3D Model

Description:

34-WB24GD1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WB24GD1121
Series:WB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP55
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:34-WB24GD1121
SKU:ESWWB24GD1121

Detailed Description

Introducing the WB24GD1121, a high-performance rocker switch that sets the standard for reliability and durability. With a robust construction and IP55 rating, this switch is designed to thrive in even the harshest environments. Featuring a panel mount snap-in design and quick connect termination, installation is a breeze. The concave actuator shape provides a comfortable and intuitive user experience, while the DPDT contact configuration ensures versatile functionality. Rated for 20A at 125VAC, this switch is suitable for a wide range of applications. Whether you're in need of a dependable control solution for industrial machinery or outdoor equipment, the WB24GD1121 delivers uncompromising performance. Upgrade to the gold standard in rocker switches and experience the difference for yourself.