WB24HD1900

Heilind Number:ESWWB24HD1900
Manufacturer:E-Switch
Manufacturer Number:WB24HD1900
ECAD Model:
3D Model

Description:

WB24HD1900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WB24HD1900
Series:WB2
Amperage:20 A
IP Rating:IP55
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - (On)
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:34-WB24HD1900
SKU:ESWWB24HD1900

Detailed Description

Introducing the WB24HD1900, a robust and reliable Rocker Switch designed for seamless panel mounting in a variety of applications. With a sturdy Snap-In mount type, installation is quick and effortless. This switch, part of the WB2 series, boasts an impressive amperage rating of 20A, ensuring efficient power control. Its durable construction and IP55 rating guarantee protection against dust and water ingress, making it suitable for indoor and outdoor use. The concave actuator shape offers comfortable operation, while the DPDT contact configuration allows for versatile switching capabilities. Operating at a rated voltage of 125VAC, this switch is perfect for controlling a wide range of electronic devices. With a wide operating temperature range from -20°C to 65°C, it is suitable for use in diverse environments. Trust the WB24HD1900 for high-performance switching in any setting.