WBL2UEEGQ

Heilind Number:ESWWBL2UEEGQ
Manufacturer:E-Switch
Manufacturer Number:WBL2UEEGQ
ECAD Model:
3D Model

Description:

B400015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UEEGQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B400015
SKU:ESWWBL2UEEGQ

Detailed Description

Introducing the WBL2UEEGQ, a high-performance pushbutton switch designed for precision control applications. Part of the WBL series, this RoHS-compliant switch ensures environmental responsibility. With a DPDT contact configuration and a rated voltage of 30 VDC, it guarantees reliable operation. The switch features a 300 mA amperage and operates in an extended temperature range from -20 to 70°C, making it suitable for diverse environments. Its through-hole, right-angle mount type with PC pin termination offers easy installation. The plunger actuator provides tactile feedback, enhancing user experience. Ideal for On-On switch functions, it also offers optional illumination at 1.7 VDC. Trust the WBL2UEEGQ for seamless performance in demanding applications.