WBL2UEERGQ

Heilind Number:ESWWBL2UEERGQ
Manufacturer:E-Switch
Manufacturer Number:WBL2UEERGQ
ECAD Model:
3D Model

Description:

B400005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UEERGQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B400005
SKU:ESWWBL2UEERGQ

Detailed Description

Introducing the B400005 Pushbutton Switch from our WBL series, a versatile component designed for reliable performance in various applications. With RoHS compliance, this switch ensures environmental responsibility. Its DPDT contact configuration offers dual functionality, while the plunger actuator provides tactile feedback. Rated for 300mA at 30VDC, it guarantees efficient power control. The Through Hole, Right Angle mount type facilitates easy installation. Operating seamlessly in temperatures ranging from -20 to 70°C, it's suitable for diverse environments. Illumination capability at 1.7VDC adds a visual aspect to its functionality. Ideal for control panels, industrial machinery, and more, this switch combines durability with precision, meeting the highest standards of quality and performance. Elevate your electronic systems with the B400005 Pushbutton Switch.