WBL2UOABQ

Heilind Number:ESWWBL2UOABQ
Manufacturer:E-Switch
Manufacturer Number:WBL2UOABQ
ECAD Model:
3D Model

Description:

B400007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UOABQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:3.5 VDC
Part Aliases:B400007
SKU:ESWWBL2UOABQ

Detailed Description

Introducing the WBL Series Pushbutton Switch, the B400007 model, designed for reliable performance in various applications. With a DPDT contact configuration and a current rating of 300mA, this switch ensures efficient power control. Its durable construction and RoHS compliance guarantee environmental responsibility. The right-angle through-hole mount type offers easy installation. Featuring a plunger actuator and illumination voltage of 3.5VDC, this switch provides tactile feedback and visual indication. Operating smoothly in temperatures ranging from -20 to 70°C, it is suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, the WBL Series Pushbutton Switch is a versatile and dependable choice.