WBL2UOABQR05CLR

Heilind Number:ESWWBL2UOABQR05CLR
Manufacturer:E-Switch
Manufacturer Number:WBL2UOABQR05CLR
ECAD Model:
3D Model

Description:

XB0927P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UOABQR05CLR
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:ON-ON
Illumination Voltage:3.5 VDC
Part Aliases:XB0927P
SKU:ESWWBL2UOABQR05CLR

Detailed Description

Introducing the XB0927P Push Button Switch, a reliable and versatile component designed for seamless integration in your electronic applications. With a current rating of 300mA and a rated voltage of 30VDC, this switch offers efficient performance. The DPDT contact configuration ensures precise switching, while the round actuator shape and button actuator type provide tactile feedback. Featuring through hole, right angle mount type with PC pin termination, installation is convenient. Operating in temperatures ranging from -20 to 70°C, it's suitable for various environments. Ideal for On-(On) switch functions, this push button switch is a must-have in your electronic setup. Its RoHS compliance and high-quality construction guarantee durability and safety. Upgrade your control panels, devices, and more with the XB0927P Push Button Switch.