WBL2UOARGQR05CLR

Heilind Number:ESWWBL2UOARGQR05CLR
Manufacturer:E-Switch
Manufacturer Number:WBL2UOARGQR05CLR
ECAD Model:
3D Model

Description:

B400020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UOARGQR05CLR
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:ON-ON
Illumination Voltage:1.7 VDC
Part Aliases:B400020
SKU:ESWWBL2UOARGQR05CLR

Detailed Description

Introducing the B400020 Pushbutton Switch from our WBL series, a reliable and versatile component perfect for a wide range of applications. Designed for precise control, this DPDT switch features a 300mA amperage and a rated voltage of 30VDC, ensuring efficient operation. Its round button actuator and through-hole, right-angle mount type offer ease of use and seamless integration. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Whether you're in the industrial, automotive, or consumer electronics sector, the B400020 is a must-have for your project. Elevate your control systems with this high-quality pushbutton switch.