WBL2UOARQ

Heilind Number:ESWWBL2UOARQ
Manufacturer:E-Switch
Manufacturer Number:WBL2UOARQ
ECAD Model:
3D Model

Description:

B400001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UOARQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Plunger
Rated Voltage:30 VDC
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:ON-ON
Illumination Voltage:1.7 VDC
Part Aliases:B400001
SKU:ESWWBL2UOARQ

Detailed Description

Introducing the B400001 Pushbutton Switch from our WBL series, a reliable and versatile component designed for precise control applications. With a sleek through-hole, right-angle mount, this switch is easily integrated into your circuit board. Featuring a durable plunger actuator, it offers a tactile response for confident operation. The double-pole, double-throw contact configuration ensures efficient signal switching. RoHS compliant and rated for up to 30VDC, it guarantees safe and eco-friendly usage. Whether for industrial machinery or consumer electronics, this switch is ideal for on-(on) functions. Plus, with an illumination voltage of 1.7VDC, it offers visual feedback in dimly lit environments. Trust in the B400001 for dependable performance in a wide range of applications.