WBL4UOARQ

Heilind Number:ESWWBL4UOARQ
Manufacturer:E-Switch
Manufacturer Number:WBL4UOARQ
ECAD Model:
3D Model

Description:

B400002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL4UOARQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B400002
SKU:ESWWBL4UOARQ

Detailed Description

Introducing the B400002 Push Button Switch, a reliable and versatile component perfect for various electronic applications. With RoHS compliance, this switch meets environmental standards without sacrificing performance. The 4PDT contact configuration ensures efficient connectivity, while the 300 mA amperage and 30 VDC rated voltage allow for safe and steady operation. Designed for user convenience, the plunger actuator and through hole, right angle mount type offer easy installation and usage. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your projects, the B400002 is the perfect choice. Elevate your electronics with this durable and efficient push button switch.