| Attribute | Value |
|---|---|
| Manufacturer: | ETRI |
| Manufacturer Part Number: | ETRI 148VK-0282-030 |
| SKU: | ETR148VK-0282-030 |
148VK-0282-030
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ETRI 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| ETRI 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| ETRI GEE99F-A-C0 | Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black. | ![]() |
| ETRI 62-43-151-2 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy , Powder Coat, Black | ![]() |
| ETRI 96-50-500-50 | Lift-Off Hinge In-line Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| ETRI C2-42-45 | Compression Latch, Tool Locking, 4 mm Hex Recess, Sealed, Zinc Alloy, Powder Coat, Black | ![]() |


