| Attribute | Value |
|---|---|
| Manufacturer: | ETRI |
| Manufacturer Part Number: | ETRI FGN172-2 |
| SKU: | ETRFGN172-2 |
FGN172-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ETRI 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| ETRI 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| ETRI 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| ETRI 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| ETRI 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| ETRI 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| ETRI 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| ETRI 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| ETRI 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| ETRI 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| ETRI 09330009954 | Coding Element, female | ![]() |
| ETRI 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| ETRI LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| ETRI LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2023 | ETR-EOL-20231003 - End Of life. This is to inform you that the Rosenberg USA finger guards of the FGN series have reached their end of life (EOL) and are no longer available to order. | Download | |||
| 10/03/2023 | ETR-EOL-20231003rv1 - End Of life. This is to inform you that the Rosenberg USA finger guards of the FGN series have reached their end of life (EOL) and are no longer available to order. | Download | |||


