| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | GCT GLOBAL CONN TECH, INC |
| Manufacturer Part Number: | GCT GLOBAL CONN TECH, INC SIM7155-6-1-14-A |
| SKU: | GCTSIM7155-6-1-14-A |
SIM7155-6-1-14-A
| Heilind Number: | GCTSIM7155-6-1-14-A |
| Manufacturer: | GCT GLOBAL CONN TECH, INC |
| Manufacturer Number: | SIM7155-6-1-14-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Push-Push SIM Card Connector, 6 Position, Card Detection Switch Normally Closed, Surface Mount, 1.43mm Profile, without Peg
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| GCT GLOBAL CONN TECH, INC 2-338315-2 | 25POS.HD20 REC.ASSY | ![]() |


