| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | GCT GLOBAL CONN TECH, INC |
| Manufacturer Part Number: | GCT GLOBAL CONN TECH, INC USB4105-GF-A |
| SKU: | GCTUSB4105-GF-A |
USB4105-GF-A
| Heilind Number: | GCTUSB4105-GF-A |
| Manufacturer: | GCT GLOBAL CONN TECH, INC |
| Manufacturer Number: | USB4105-GF-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
USB Type C Receptacle for USB2.0, Surface Mount, 0.95mm Shell Stake Length, Gold Flash, Right Angle, Top Mount
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| GCT GLOBAL CONN TECH, INC USB4120-03-C | USB Type C Receptacle, 3µ" Gold, Vertical, 16 Position, Surface Mount, with Through Hole Shell Stakes, with Peg, 6.5mm Height | ![]() |
| GCT GLOBAL CONN TECH, INC 42820-2213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| GCT GLOBAL CONN TECH, INC 43045-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |


