280-018P1H15MENN

Heilind Number:GLE280-018P1H15MENN
Manufacturer:Glenair
Manufacturer Number:280-018P1H15MENN
ECAD Model:
3D Model

Description:

GLENAIR

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-018P1H15MENN
Series:28 Series
Gender:Male
Housing Material:Aluminum Alloy
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Wire Size:28 to 22 AWG
Current Rating:5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S1
SKU:GLE280-018P1H15MENN