| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 280-018P3S25MTGL |
| Gender: | Male |
| Series: | 28 Series |
| Shielded: | Yes |
| Wire Size: | 24 to 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S3 |
| Housing Material: | Aluminum Alloy |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Insulation Material: | Thermoset Epoxy |
| SKU: | GLE280-018P3S25MTGL |

