280-019S1H15MEP-429C

Heilind Number:GLE280-019S1H15MEP-429C
Manufacturer:Glenair
Manufacturer Number:280-019S1H15MEP-429C
ECAD Model:
3D Model

Description:

GLE280-019S1H15MEP-429C LM4-20041564, EXP 1/19/20

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-019S1H15MEP-429C
Gender:Female
Series:28 Series
Shielded:Yes
Wire Size:28 to 22 AWG
Current Rating:5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Aluminum Alloy
Number of Contacts:15
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-019S1H15MEP-429C