280-021S1S9Z1P

Heilind Number:GLE280-021S1S9Z1P
Manufacturer:Glenair
Manufacturer Number:280-021S1S9Z1P
ECAD Model:
3D Model

Description:

GLE280-021S1S9Z1P

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-021S1S9Z1P
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Aluminum Alloy
Number of Contacts:9
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-021S1S9Z1P