| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 280-022P6H104MEGGA |
| Gender: | Male |
| Series: | 28 Series |
| Shielded: | Yes |
| Current Rating: | 5 A |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S6 |
| Housing Material: | Aluminum Alloy |
| Number of Contacts: | 104 |
| Termination Method: | Solder |
| Insulation Material: | Thermoset Epoxy |
| SKU: | GLE280-022P6H104MEGGA |

