280-024P3H44MEGPA-588

Heilind Number:GLE280-024P3H44MEGPA-588
Manufacturer:Glenair
Manufacturer Number:280-024P3H44MEGPA-588
ECAD Model:
3D Model

Description:

GLE280-024P3H44MEGPA-588

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-024P3H44MEGPA-588
Gender:Male
Series:28 Series
Shielded:Yes
Current Rating:5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Aluminum Alloy
Number of Contacts:44
Termination Method:Solder
Insulation Material:Thermoset Epoxy
SKU:GLE280-024P3H44MEGPA-588