280-024P3S25MEGPA-588

Heilind Number:GLE280-024P3S25MEGPA-588
Manufacturer:Glenair
Manufacturer Number:280-024P3S25MEGPA-588
ECAD Model:
3D Model

Description:

GLE280-024P3S25MEGPA-588

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-024P3S25MEGPA-588
Series:28 Series
Gender:Male
Housing Material:Aluminum Alloy
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S3
SKU:GLE280-024P3S25MEGPA-588