MS3450KT32-7PZ

Heilind Number:GLE280-027S1S9MEPA-429
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT32-7PZ
ECAD Model:
3D Model

Description:

GLE280-027S1S9MEPA-429

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT32-7PZ
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Aluminum Alloy
Number of Contacts:9
Termination Method:Solder
Insulation Material:Thermoset Epoxy
SKU:GLE280-027S1S9MEPA-429