280-028P2S15JFGPA-489

Heilind Number:GLE280-028P2S15JFGPA-489
Manufacturer:Glenair
Manufacturer Number:280-028P2S15JFGPA-489
ECAD Model:
3D Model

Description:

GLE280-028P2S15JFGPA-489

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-028P2S15JFGPA-489
Gender:Male
Series:28 Series
Shielded:Yes
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Aluminum Alloy
Number of Contacts:15
Termination Method:Solder
Insulation Material:Thermoset Epoxy
SKU:GLE280-028P2S15JFGPA-489