280-046P1-2W2MENN

Heilind Number:GLE280-046P1-2W2MENN
Manufacturer:Glenair
Manufacturer Number:280-046P1-2W2MENN
ECAD Model:
3D Model

Description:

GLE280-046P1-2W2MENN

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-046P1-2W2MENN
Gender:Male
Series:28 Series
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Aluminum Alloy
Number of Contacts:2
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-046P1-2W2MENN