280-047S2-3W3MES

Heilind Number:GLE280-047S2-3W3MES
Manufacturer:Glenair
Manufacturer Number:280-047S2-3W3MES
ECAD Model:
3D Model

Description:

HIPER-D COMBO

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-047S2-3W3MES
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Aluminum Alloy
Number of Contacts:3
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-047S2-3W3MES