280-047S2-7W2MES

Heilind Number:GLE280-047S2-7W2MES
Manufacturer:Glenair
Manufacturer Number:280-047S2-7W2MES
ECAD Model:
3D Model

Description:

GLE280-047S2-7W2MES

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-047S2-7W2MES
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Aluminum Alloy
Number of Contacts:7 (2+5)
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-047S2-7W2MES