280-047S3-13W3MTN

Heilind Number:GLE280-047S3-13W3MTN
Manufacturer:Glenair
Manufacturer Number:280-047S3-13W3MTN
ECAD Model:
3D Model

Description:

HIPER-D COMBO

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-047S3-13W3MTN
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Aluminum Alloy
Number of Contacts:13 (10+3)
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-047S3-13W3MTN