280-047S3-5W5MEN

Heilind Number:GLE280-047S3-5W5MEN
Manufacturer:Glenair
Manufacturer Number:280-047S3-5W5MEN
ECAD Model:
3D Model

Description:

GLE280-047S3-5W5MEN

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-047S3-5W5MEN
Series:28 Series
Gender:Female
Housing Material:Aluminum Alloy
Number of Contacts:5
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S3
SKU:GLE280-047S3-5W5MEN