280-047S3-9W4JFN

Heilind Number:GLE280-047S3-9W4JFN
Manufacturer:Glenair
Manufacturer Number:280-047S3-9W4JFN
ECAD Model:
3D Model

Description:

GLE280-047S3-9W4JFN QT# AMV-20018319

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-047S3-9W4JFN
Series:28 Series
Gender:Female
Housing Material:Aluminum Alloy
Number of Contacts:9 (4+5)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S3
SKU:GLE280-047S3-9W4JFN