280-048P5-43W2MTNB

Heilind Number:GLE280-048P5-43W2MTNB
Manufacturer:Glenair
Manufacturer Number:280-048P5-43W2MTNB
ECAD Model:
3D Model

Description:

GLE280-048P5-43W2MTNB

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-048P5-43W2MTNB
Gender:Male
Series:28 Series
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S5
Housing Material:Aluminum Alloy
Number of Contacts:43 (2+41)
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-048P5-43W2MTNB