280-051S1-2P2MEPA

Heilind Number:GLE280-051S1-2P2MEPA
Manufacturer:Glenair
Manufacturer Number:280-051S1-2P2MEPA
ECAD Model:
3D Model

Description:

STRAIGHT PC TAIL COMBO

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-051S1-2P2MEPA
Series:28 Series
Gender:Female
Housing Material:Aluminum Alloy
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S1
SKU:GLE280-051S1-2P2MEPA