280-055S4-8P8MENB

Heilind Number:GLE280-055S4-8P8MENB
Manufacturer:Glenair
Manufacturer Number:280-055S4-8P8MENB
ECAD Model:
3D Model

Description:

GLE280-055S4-8P8MENB HIPER-D STRGHT SCKT SHL SZ 8,

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-055S4-8P8MENB
Gender:Female
Series:28 Series
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S4
Housing Material:Aluminum Alloy
Termination Method:Solder
Insulation Material:Thermoset Epoxy
SKU:GLE280-055S4-8P8MENB