280-056P2-7P2MEGNA

Heilind Number:GLE280-056P2-7P2MEGNA
Manufacturer:Glenair
Manufacturer Number:280-056P2-7P2MEGNA
ECAD Model:
3D Model

Description:

HIPER-D - RECTANGULAR CONN

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-056P2-7P2MEGNA
Series:28 Series
Gender:Male
Housing Material:Aluminum Alloy
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S2
SKU:GLE280-056P2-7P2MEGNA