280-059S4-13W6Z2N

Heilind Number:GLE280-059S4-13W6Z2N
Manufacturer:Glenair
Manufacturer Number:280-059S4-13W6Z2N
ECAD Model:
3D Model

Description:

GLE280-059S4-13W6Z2N

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-059S4-13W6Z2N
Series:28 Series
Gender:Female
Housing Material:Aluminum Alloy
Number of Contacts:13 (7+6)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:7.5 A | 40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S4
SKU:GLE280-059S4-13W6Z2N