280-087S2S15MEN-429A

Heilind Number:GLE280-087S2S15MEN-429A
Manufacturer:Glenair
Manufacturer Number:280-087S2S15MEN-429A
ECAD Model:
3D Model

Description:

GLE280-087S2S15MEN-429A

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-087S2S15MEN-429A
Series:28 Series
Gender:Female
Housing Material:Aluminum Alloy
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Wire Size:24 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S2
SKU:GLE280-087S2S15MEN-429A